Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 216-301

Cable Assembly TXL 14AWG 0.225m MX150 Terminal Socket Bag

$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-301.

JRH Electronics

Datasheet4 pages0 years ago

element14 APAC

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
+29.03%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
PanduitF73-5-M
Ferrule Non-insulated; Copper Tin-plated; 24 AWG; 7/32 in. (5mm)
PanduitF73-7-M
Terminal Block Accessory, 0.03in Max Cable Dia, Ferrule, Copper
PanduitF74-7-M
Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper
Krimptite Wire Pin Terminal for 22-18 AWG Wire, Bag
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771

Descriptions

Descriptions of WAGO 216-301 provided by its distributors.

Cable Assembly TXL 14AWG 0.225m MX150 Terminal Socket Bag
Ferrule; Sleeve for 0.25 mm / AWG 24; insulated; electro-tin plated; yellow WAGO Part Number: 216-301 with EAN : 4017332277396
WAGO, 216-301, Ferrule, Series: 216, 24 AWG Conductor, 1.8 mm Barrel, Electro-Tin Plated Conductor, Insulated Insulation, 12 mm Overall Length, Yellow
TERMINAL, FERRULE, 8 X 0.8MM, YELLOW; Wire Ferrule Type:Single Wire; Wire Size AWG Max:24AWG; Conductor Area CSA:0.25mm²; Pin Length:8mm; Insulator Colour:Yellow; Product Range:216 Series; Overall Length:12mm; Insulator

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216-301.