Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F74-7-M

Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F74-7-M.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.12%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitF73-5-M
Ferrule Non-insulated; Copper Tin-plated; 24 AWG; 7/32 in. (5mm)
PanduitF73-7-M
Terminal Block Accessory, 0.03in Max Cable Dia, Ferrule, Copper
PanduitF74-5-M
Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of Panduit F74-7-M provided by its distributors.

Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 22 AWG; 9/32 in. (7mm)
Panduit Sales Corp FerruleNon-Insul22Awg7MmlenPk1000
Ferrules Terminal 24AWG 7mm 1.8mm Tin Bulk
Ferrule non-insulated 24 - 22 AWG (0.34mm
Ferrule,Non-Insul,22 Awg,7mm Len,PK1000
Pan-Term F74-7-M Non-covered Ferrules
Terminals Ferrule non-Insul 24 AWG
Terminal, Ferrule, 0.04In; Wire Ferrule Type:Single Wire; Wire Size Awg Max:22Awg; Conductor Area Csa:0.34Mm²; Pin Length:-; Insulator Colour:-; Product Range:F Series; Overall Length:7Mm; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F74-7-M
Ferrule, Non-Insulated, 24 American Wire Gauge (AWG) (0.34 Millimeters Squared), 0.28 Inch (7 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN