Descriptions of WAGO 216-207 provided by its distributors.
Insulated Wire end ferrule, 4.0 mm², 18 mm/10 mm long, gray, 216-207
Insulated Electrolytic Copper 4 MM²/AWG 12 Screwless End Stop Sleeve
Wire Ferrule Insulated Grey 4mm2 9,5/16,8mm Cu/Sn 216-207
Wago Corporation Ferrule; Sleeve For 4 Mm Awg 12; Insula
Terminal Screwless End Electrolytic Copper Gray Box
TERMINAL, FERRULE, 9.5X2.9MM,STRIP LENGTH,
Ferrule; Sleeve for 4 mm / AWG 12; insulated; electro-tin plated; gray WAGO Part Number: 216-207 with EAN : 4055143654708
TERM, SINGLE WIRE FERRULE, 12AWG, GREY;
Terminal Block Accessory, Ferrule
Wago Series 216 216-207 - 216-207
FerruleSleeve for 4 mm_ / AWG 12
WAG216-207INSULATED FERRULE 12AWG GRAY
WAGO Sleeve Ferrule, Bootlace, Series: 216, 12 AWG Conductor, 4.8 mm ID x 5.4 mm OD Barrel, Screwless End Stop Barrel, Insulated Insulation, Polypropylene Insulation, 600 V AC, 35 A, Crimped, Copper Contact, 221 deg F, 16.8 mm Overall Length, Gray