Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 216-206

Ferrules Terminal 14AWG Electrolytic Copper Blue PL 15mm Electro Tin Box
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-206.

element14 APAC

Datasheet5 pages10 years ago

JRH Electronics

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+61.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
SERinsulated Tin Plated Crimp terminal M5(#10)Stud Size 16 to 14AWG Blue 19070
Ring Tongue Terminal 14-16AWG Copper Blue 24.66mm Electro Tin InsulKrimp™ Carton
MulticompCSS-TV-1408
Fork Terminal 14-16AWG Copper 22.86mm Electro Tin
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R

Descriptions

Descriptions of WAGO 216-206 provided by its distributors.

Ferrules Terminal 14AWG Electrolytic Copper Blue PL 15mm Electro Tin Box
Insulated Wire end ferrule, 2.5 mm², 15 mm/8 mm long, blue, 216-206
14 AWG Uninsulated 8 x 2.3 mm Crimp Blue Ferrule Terminal
Wago Corporation Ferrule; Sleeve For 25 Mm Awg 14; Insu
Wire Ferrule Insulated Blue 2,5mm2 8/14mm Cu/Sn 216-206
ACCESSORIES FOR CONNECT. Gland bushing EMV, M16
FERRULE, SLEEVE FOR 2.5 MM² / AWG 14 INSULATED BLUE
TERM, SINGLE WIRE FERRULE, 14AWG, BLUE;
Ferrule; Sleeve for 2.5 mm / AWG 14; insulated; electro-tin plated; blue WAGO Part Number: 216-206 with EAN : 4017332277518
Terminal Block Accessory, Ferrule
Wago Series 216 216-206 - 216-206
WAG216-206FERRULE WITH BLUE INSUL 14AWG
WAGO 216-206 Ferrule Brand: Wago. Part Number: 216-206. WAGO Sleeve Ferrule, Bootlace, Series: 216, 14 AWG Conductor, 4.2 mm ID x 4.8 mm OD Barrel, Screwless End Stop Barrel, Polypropylene Insulation, 600 V AC, 30 A, Crimped, Copper Contact, 221 deg F, 15 mm Overall Length, Blue. Additional Description: WAGO-216-206 FERRULE; SLEEVE FOR 2.5 MM / AWG 14; INSULATED; ELECTRO-TIN PLATED; BLUE 02160206. Catalog Description: Ferrule; Sleeve for 2.5 mm² / AWG 14; insulated; electro-tin plated; blue..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG