What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 215-311

Wago 4 mmbanana plug, Black, 42V, 20A, cage spring clip, 40mmlong, Nickel plated
$ 2.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 215-311.

Newark

Datasheet3 pages10 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-24.20%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of WAGO 215-311 provided by its distributors.

Wago 4 mmbanana plug, Black, 42V, 20A, cage spring clip, 40mmlong, Nickel plated
PLUG, 4MM, CAGE CLAMP, BLACK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 20A; Voltage Rating: 42V; Contact Plating: -; Connector Colour: Black; Contact Material: -; Contact Termination Type: Clamp; Product Ra
Banana Plug, 20A, Cage Clamp; Rango De Producto:Serie 215; Género:Macho; Tipo De Terminación Del Contacto:Pinza; Intensidad Nominal:20A; Tensión Nominal:42V; Contacto, Chapado:-; Contacto, Material:-; Conector, Color:Negro |Wago 215-311
Test Plug Tip = Unshrouded / Connector Diameter = 4 mm / Insulation = Insulated / Rated Current A = 20 / Rated Voltage AC VAC = 42 / Rated Voltage DC VDC = 42 / Orientation = Straight / Overall Length mm = 40 / Colour = Black / Termination Type = Cage Clamp

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215-311.