What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2059-302/998-403

WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2059-302/998-403.

element14 APAC

Datasheet8 pages11 years ago
Datasheet8 pages12 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.08%

CAD Models

Download WAGO 2059-302/998-403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 2 Position 3mm Pitch Solder Straight Thru-Hole Tray
TE Connectivity1971567-1
Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
TE Connectivity3-794618-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794679-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of WAGO 2059-302/998-403 provided by its distributors.

WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel
Wire-to-Board Terminal Blocks; 2059-302/998-403; WAGO; White; 5.9 mm; UL94 V-0; 2.7 mm
Barrier Strip Terminal Block, 3A, 0.34mm2, 1 Row(s), 1 Deck(s)
Wago Corporation Smd Pcb Terminal Block; 05 Mm; Pin Spac
Conn Terminal Block 2 POS 3mm Cable Mount 3A Box
SMD PCB TERMINAL BLOCK, 0.5 MM² PIN SPACING 3 MM 2-POLE WHITE
WAGO, 2059-302/998-403, SMD PCB Terminal Block, Operating Tool, 320 V, 0.125 A, 2 Pole, 20 AWG Wire, 0.24 to 0.3 in Wire Strip Length, 0.118 in Spacing, Polyphthalamide, White, 0.1 in H x 0.232 in W x 0.31 in D Dimensions
TB, WIRE TO BOARD, 2POS, 26-22AWG; Pitch Spacing:3mm; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Conductor Area CSA:0.34mm²; Wire Connection Method:Clamp; Rated Current:3A; Rated Volta
Tb, Wire To Board, 2Pos, 26-22Awg; Núm. De Posiciones:2; Tensión Nominal:160V; Corriente Nominal:3A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.34Mm²; Espaciado, Paso:3Mm |Wago 2059-302/998-403
Pitch mm = 3 / Wire Connection Method = Push-In / Poles = 2 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.32 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 3 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CCA / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2059-302/998-403.