What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2059-301/998-403

WAGO 2059-301/998-403 SMD Terminal Block 3mm 1 Pole White Tape & Reel
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2059-301/998-403.

element14 APAC

Datasheet8 pages11 years ago
Datasheet8 pages12 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.67%

CAD Models

Download WAGO 2059-301/998-403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 14AWG
Connector Accessories Polarizing Key Straight Nylon Natural KK® Bag
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
Connector Accessories 1 POS Polarizing Key Nylon Natural Bag
TE Connectivity5-146871-1
Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146871-1
TE Connectivity5-146859-1
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel

Descriptions

Descriptions of WAGO 2059-301/998-403 provided by its distributors.

WAGO 2059-301/998-403 SMD Terminal Block 3mm 1 Pole White Tape & Reel
Wire-to-Board Terminal Blocks; 2059-301/998-403; WAGO; White; 2.9 mm; UL94 V-0; 2.7 mm
Barrier Strip Terminal Block, 3A, 0.34mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 1 pole, pitch 3 mm, AWG 26-22, 3 A, push-in, white, 2059-301/998-403
Conn Terminal Block 1 POS Solder RA SMD 3A PUSH WIRE® Box
Wago Corporation Smd Pcb Terminal Block; 05 Mm; Pin Spac
22~26 1x1P 3A -60℃~+105℃ 1P 600V White 1 1 SMD,P=3mm Spring Clamp System Terminal Block ROHS
SMD PCB TERMINAL BLOCK, 0.5 MM² PIN SPACING 3 MM 1-POLE WHITE
TB, WIRE TO BOARD, 1POS, 26-22AWG; No. of Positions: 1; Rated Voltage: 160V; Rated Current: 3A; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.34mm ; Pitch Spacing: -; Wire Connection Method: Clamp
WAGO, 2059-301/998-403, Terminal Block, Series: 2059, 63 V, 3 A, 1 Pole, 26 to 12 AWG Wire, 0.16 to 0.22 in Wire Strip Length, Push-In Terminal, 3 mm Spacing, Plug-In Connection, -60 to 105 deg C, Polyphthalamide, White, 0.106 in H x 0.114 in W x 0.311 in D Dimensions
Tb, Wire To Board, 1Pos, 26-22Awg; Núm. De Posiciones:1; Tensión Nominal:160V; Corriente Nominal:3A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.34Mm²; Espaciado, Paso:- |Wago 2059-301/998-403
Pitch mm = 3 / Wire Connection Method = Push-In / Poles = 1 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.32 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 3 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CCA / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2059-301/998-403.