Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2006-1307

Ground Through Terminal Block, Yellow/green, 3 Conductor, 6 MM², Push-in Cage Clamp, Ex
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-1307.

JRH Electronics

Datasheet15 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+52.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3

Descriptions

Descriptions of WAGO 2006-1307 provided by its distributors.

GROUND THROUGH TERMINAL BLOCK, YELLOW/GREEN, 3 CONDUCTOR, 6 MM², PUSH-IN CAGE CLAMP, EX
WAGO 2006-1307 3 Conductor Ground Terminal Block Green-yellow
Phoenix Contact Grounding Terminal Block, TOPJOB S Series, Green/Yellow, Push-In Termination, 41A
Wago Corporation 3Conductor Ground Terminal Block; 6 Mm;
Installation terminal block; 1-level; through; 3-contacts for wire 0.5-10.0mm2 (20-8AWG); spring-loaded; yellow-green; for DIN rail
TERMINAL BLOCK, TOPJOB, 6MM, 3COND; No. of Positions:3Positions; Wire Size AWG Min:20AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:6mm²; Wire Connection Method:Clamp; Rated Current:-; Rated Voltage:-; No. of Levels:1 2
WAGO Ground Terminal Block, Series: 2006, 800 V AC, 41 A, 20 to 8 AWG Wire, 0.51 to 0.59 in Wire Strip Length, Ground Terminal, DIN Rail Mounting, Push-In Connection, Green/Yellow, 1.295 in H x 0.295 in W x 2.894 in D Dimensions
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 7.5 / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Combustibility Class = UL 94 V-0

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2006-1307.