Descriptions of WAGO 2006-1301 provided by its distributors.
GREY THROUGH TERMINAL BLOCK, 3 CONDUCTOR, 6 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
Wanke Terminal block, TOPJOB Sseries, grey, Push-in termination, 41A
Wago Corporation 3Conductor Through Terminal Block; 6 Mm;
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s)
WAGO 2006-1301 3 Conductor Through Terminal Block Grey
Conn Terminal Block 3 POS ST DIN Rail 41A Box
Installation terminal block; 1-level; through; 3-contacts for wire 0.5-10.0mm2 (20-8AWG); spring-loaded; grey; for DIN rail; 600V/50A
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 7.5 / Standards Met = CSA / Standards Met = UL Listed
WAGO 2006-1301 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2006-1301. WAGO, 2006-1301, Conductor Terminal Block, Operating Tool, 800 V, 41 A, 1 Pole, 20 to 8 AWG Wire, 0.51 to 0.59 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 2.886 in H x 0.295 in W x 1.555 in D Dimensions. Additional Description: WAGO-2006-1301 3-CONDUCTOR THROUGH TERMINAL BLOCK; 6 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 6,00 MM; GRAY 20061301. Catalog Description: 3-conductor through terminal block; 6 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 6,00 mm²; gray..