Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2004-1404

Blue Through Terminal Block, 4 Conductor, 4 MM², Push-in Cage Clamp, Operating Slot
$ 3.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2004-1404.

JRH Electronics

Datasheet21 pages0 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity4-1437392-7
RoHS Compliant SCREW 8536.69.40.40 MODULAR TERMINAL BLOCK Terminal Block (Type) 28A 300V
Phoenix Contact1402940
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of WAGO 2004-1404 provided by its distributors.

BLUE THROUGH TERMINAL BLOCK, 4 CONDUCTOR, 4 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
WAGO 2004-1404 4 Conductor Ex e II Through Terminal Block Blue
Wago Corporation 4Conductor Through Terminal Block; 4 Mm;
Phoenix Contact DIN Rail Terminal Block, TOPJOB S Series, Single Layer, Blue, Clamp Connection, 30A
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
WAGO 2004-1404 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2004-1404. WAGO, 2004-1404, Conductor Terminal Block, Operating Tool, 800 V, 32 A, 1 Pole, 20 to 10 AWG Wire, 0.43 to 0.51 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Blue, 3.098 in H x 0.244 in W x 1.555 in D Dimensions. Additional Description: WAGO-2004-1404 4-CONDUCTOR THROUGH TERMINAL BLOCK; 4MM; FOR EX E II AND EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35X15 AND 35X7.5; PUSH-IN CAGE CLAMP; 4,00MM; BLUE 20041404. Catalog Description: 4-conductor through terminal block; 4 mm²; for Ex e II and Ex i applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 4,00 mm²; blue..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG