Descriptions of WAGO 2002-410 provided by its distributors.
Bridge for 2002 series through-hole terminal block; 10-track; light grey; 800V/25A
10 WAY JUMPER, PUSH IN TYPE, LIGHT GREY. INSULATED, FOR TOPJOB S 2.5MM2 TERMINAL BLOCKS
Phoenix Contact Jumper, TOPJOB S Series, For DIN Rail Terminal Blocks
TOPJOBS jumper, for 2002 series, insulated, 10-way, light-gray
Wago Corporation Pushin Type Jumper Bar; Insulated; 10Way
Ridge bridge for connection terminal, 2002-410
WAGO 2002-410 Terminal Blocks > Cage Clamp
10 Position Push In Jumper Terminal Block
Terminal Block Accessory, Jumper Item
Terminal Block,1.984" L,1.98" W,Gray
Conn Jumper Bar M 10 POS ST Bag
JUMPER BAR, PUSH-IN, 10POS, 5.2MM;
TERMINAL BLOCK JUMPER BAR, 10WAY, 5.2MM; Accessory Type: Jumper; For Use With: Ex E Applications; No. of Positions: 10Positions; Pitch Spacing: 5.2mm; Product Range: 2002 Series 28K2029
WAGO 2002-410 WAGO TOPJOBS Jumper Bar Brand: Wago. Part Number: 2002-410. WAGO TOPJOB S Jumper Bar, Insulated Push-In, 10 Poles, For Use With: 2002, 2003, 2006, 2016 Rail-Mounted Terminal Block, 0.748 in H x 1.984 in W x 0.161 in D. Additional Description: WAGO-2002-410 PUSH-IN TYPE JUMPER BAR; INSULATED; 10-WAY; NOMINAL CURRENT 25 A; LIGHT GRAY 60357168. Catalog Description: Jumper; 10-way; insulated; light gray..