WAGO 2002-1611

2-CONDUCTOR Fuse Terminal Block, For 5X20MM Miniature Fuse Without Blown Fuse Indication Gray
$ 7.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1611.

Newark

Datasheet4 pages17 years ago
Datasheet5 pages10 years ago
Datasheet674 pages14 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+15.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1402940
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity796634-2
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 2 Pos.

Descriptions

Descriptions of WAGO 2002-1611 provided by its distributors.

2-CONDUCTOR FUSE TERMINAL BLOCK, FOR 5X20MM MINIATURE FUSE WITHOUT BLOWN FUSE INDICATION GRAY
2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse 12 - 30 V, g
Phoenix Contact Fuse Terminal Block, TOPJOB S Series, Clamp Termination, 6.3A
Conn Fuse Disconnect Terminal Block 2 POS T DIN Rail 6.3A Box
TOPJOBS fuse disconnect terminal block, with pivoting fuse holder for 5 x 20 mm fuse, rail mount,
Wago Corporation 2Conductor Fuse Terminal Block; With Piv
Installation terminal block; 1-level; through; 2-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; grey; for DIN rail; 250V/10A
Terminal Block, Fused, 22-12Awg, 5X20Mm; Núm. De Posiciones:2; Tensión Nominal:250V; Corriente Nominal:6.3A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Tamaño Del Fusible:5Mm X 20Mm |Wago 2002-1611
WAGO 2002-1611 TOPJOB S fuse disconnect terminal block Brand: Wago. Part Number: 2002-1611. WAGO, 2002-1611, Operating Tool, 250 V, 6.3 A, 1 Pole, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, Polyamide, Gray, 2.602 in H x 0.244 in W x 2.252 in D Dimensions. Additional Description: WAGO-2002-1611 2-CONDUCTOR FUSE TERMINAL BLOCK; WITH PIVOTING FUSE HOLDER; AND END PLATE; FOR 5 X 20 MM MINIATURE METRIC FUSE; WITHOUT BLOWN FUSE INDICATION; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM ; PUSH-IN CAGE CLAMP ; 2,50 MM ; GRAY GRAY /OLD 51222016 /60401187. Catalog Description: 2-conductor fuse terminal block; with pivoting fuse holder; and end plate; for 5 x 20 mm miniature metric fuse; without blown fuse indication; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-1611.