Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-1401

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 5.2 mm wide, gray
$ 2.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1401.

Farnell

Datasheet4 pages10 years ago
Datasheet27 pages0 years ago
Datasheet1 page15 years ago
Datasheet3 pages21 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-38.12%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282862-4
Conn Terminal Block 4 POS 5mm Solder RA Thru-Hole 24A/Contact
TE Connectivity / AMP282835-4
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 2002-1401 provided by its distributors.

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 5.2 mm wide, gray
4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
WAGO 2002-1401 4 Conductor Ex e II Through Terminal Block Grey
Conn Terminal Block 4 POS Spring Clamp T DIN Rail 24A Box
Phoenix Contact DIN Rail Terminal Block, TOPJOB S Series, Single Layer, Gray, Clamp Termination, 24A
Wago Corporation 4Conductor Through Terminal Block; 25 M
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 4 Position, 22-12Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:2 |Wago 2002-1401
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1401 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2002-1401. WAGO Terminal Block, Series: 2002, 800 V AC, 24 A, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.299 in H x 0.205 in W x 2.76 in D. Additional Description: WAGO-2002-1401 4-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 2,50MM ; GRAY 20021401 GREY. Catalog Description: 4-conductor through terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG