WAGO 2002-1307

Phoenix Contact Terminal Block, 2002 Series, Push-in Termination, 22-12 AWG, 24A, 800V
$ 6.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1307.

element14 APAC

Datasheet2 pages15 years ago
Datasheet64 pages16 years ago

Newark

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Pluggable Terminal Block Plug 3 POS 5mm Screw RA 18A
Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™
Eurostyle Block Connector, F, 3 POS, 5.08mm Pitch, Screw, RA Cable Mount, 18A/Contact
Phoenix Contact1768778
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1990740
Phoenix,SPT1,5/3-H-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 17.5A
Weidmuller1793140000
Weidmuller 3.81mmpitch3pPlug-in terminal blocks socket head, OMNIMATE SCseries, 320 V, welding

Descriptions

Descriptions of WAGO 2002-1307 provided by its distributors.

Phoenix Contact Terminal Block, 2002 Series, Push-in Termination, 22-12 AWG, 24A, 800V
TOPJOBS ground terminal block, rail mount, 3-conductor, 5.2 mm wide, green-yellow
3-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Wago Corporation 3Conductor Ground Terminal Block; 25 Mm
Installation terminal block; 1-level; through; 3-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; yellow-green; for DIN rail
Terminal Block, Din Rail, 3 Position, 22-12Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:2 |Wago 2002-1307
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1307 TOPJOB S ground terminal block Brand: Wago. Part Number: 2002-1307. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2002, 18 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Green/Yellow, 1.295 in H x 0.205 in W x 2.33 in D. Additional Description: WAGO-2002-1307 3-CONDUCTOR GROUND TERMINAL BLOCK; 2.5 MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 2,50 MM ; GREEN-YELLOW 20021307. Catalog Description: 3-conductor ground terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG