What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2001-1301

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 4.2 mm wide, gray
$ 1.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1301.

JRH Electronics

Datasheet19 pages0 years ago

element14 APAC

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
+31.82%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
Terminal Block, pcb Mount, recept,3 Contacts, pin Rohs Compliant: Yes |Molex 39501-1003
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle
Weidmuller1793140000
Weidmuller 3.81mmpitch3pPlug-in terminal blocks socket head, OMNIMATE SCseries, 320 V, welding
TE Connectivity1776244-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact
Weidmuller1793710000
WEIDMULLER 1793710000 Terminal Block, Header, 3.81 mm, 3 Ways, 10 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of WAGO 2001-1301 provided by its distributors.

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 4.2 mm wide, gray
3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
Conn Terminal Block 3 POS SpringClamp T DIN Rail 15ACAGECLAMP® Box
WAGO 2001-1301 3 Conductor Ex e II Through Terminal Block Grey
Wago Corporation 3Conductor Through Terminal Block; 15 M
Installation terminal block; 1-level; through; 3-contacts for wire 0.25-2.5mm2 (22-14AWG); spring-loaded; grey; for DIN rail; 600V/15A
Terminal Block, Din Rail, 3 Position, 22-14Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:18A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:2 |Wago 2001-1301
Wago 2001-1301 Brand: Wago. Part Number: 2001-1301. Additional Description: WAGO-2001-1301 3-CONDUCTOR THROUGH TERMINAL 20011301 APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 1,50 MM; GRAY 1.5 MM ; SUITABLE FOR EX E II. Catalog Description: 3-conductor through terminal block; 1.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 1,50 mm²; gray..
Positions = 3 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-1301.