Weidmuller 1793710000

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793710000.

Weidmuller

Datasheet6 pages10 years ago

IHS

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.23%

CAD Models

Download Weidmuller 1793710000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793140000
Weidmuller 3.81mmpitch3pPlug-in terminal blocks socket head, OMNIMATE SCseries, 320 V, welding
Weidmuller1793250000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793620000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 3 Circuits
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1793710000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/03/180F 3.2SN BK BX - 1793710000
Weidmuller OMNIMATE SC Series, 3.81mm Pitch, 3P Pluggable Terminal Block Receptacle, 320V, Solder
Pin header, 3 pole, pitch 3.81 mm, straight, black, 1793710000
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 3, THT solder connection, Box
TERM BLOCK HDR 3POS VERT 3.81MM
Weidmuller Inc Sc 381/03/180F 32Sn Bk Bx
HEADER, FLANGE, 3.81MM, 3WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:3; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER