VCC VAOL-5LSBY2

Blue Ø5 mm 60° 1500 mcd Diffusion 3.5 V Superbright LED Lamp - T-1 3/4
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5LSBY2.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-10.28%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
Round 503-B Series Led -Blue Color,8200-16800Mcd,hue B4 To B5,ammo Pack
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)

Descriptions

Descriptions of VCC VAOL-5LSBY2 provided by its distributors.

Blue Ø5 mm 60° 1500 mcd Diffusion 3.5 V Superbright LED Lamp - T-1 3/4
LED Uni-Color Blue Automotive 2-Pin T-1 3/4 Bag
Standard LEDs - Through Hole Blue Diffused 462nm 1500mcd
470nm 60° 3.5V 20mA circular,with dome spread Blue standard mounting,Through hole mounting 5.9mm*5.9mm*8.85mm
Led, 5Mm, Blue, 1.5Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:1.5Cd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5LSBY2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5LSBY2