What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-3MWY4

Single Color LED, Neutral White, Water Transparent, T-1, 3mm

$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3MWY4.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-7.44%

CAD Models

Download VCC VAOL-3MWY4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm

Descriptions

Descriptions of VCC VAOL-3MWY4 provided by its distributors.

Single Color LED, Neutral White, Water Transparent, T-1, 3mm
White Ø3 mm 60° 2500 mcd Water Clear 30 mA Superbright LED Lamp - T-1
LED Uni-Color White 2-Pin T-1 Bag
LEDS THROUGH HOLE DOME T1 3MM 100MA 4900MCD 3.5V CLEAR WHITE VAOL SERIES
Led, 3Mm, White, 2.5Cd; Led Color:White; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:2.5Cd; Viewing Angle:60°; Lens Shape:Round; Product Range:-; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3MWY4
60° 3.5V 20mA circular,with dome transparent colourless,white standard mounting,Through hole mounting 3mm*3mm*5.25mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3MWY4