Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 6010M3

CML 6010M3 PMI RND .380" Neon 125V Wire Amber cURus Part of the VCC Family of Products
$ 6.387
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 6010M3.

VCC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-10.35%

Supply Chain

Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

1050QC Series Amber 125 V Non-Relampable LED Neon Indicator Light
LED Uni-Color Amber 2-Pin
CML 2150QA3 PMI RND .31" Neon 125V Tab AMB Part of the VCC Family of Products

Descriptions

Descriptions of VCC 6010M3 provided by its distributors.

CML 6010M3 PMI RND .380" Neon 125V Wire Amber cURus Part of the VCC Family of Products
6010M SERIES OIL-TIGHT NON-RELAMPABLE NEON-LED INDICATOR LIGHTS 105-125VAC
T1-3/4 2 WIRE 3/8" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL
INDICATOR PANEL MOUNT NEON MNT-SZ 0.38" LOCK WASHER & HEX NUT AMBER 105-125VAC
circular,with dome spread Amber panel mount 40.64mm(Length)
Neon Panel Mount AMBER DIFFUSED 3/8 MOUNTING HOLE
NEON PNL IND AMBER 9.90MM LEADS
INDICATOR NEON AMBER PANEL MNT
Neon Indicator, Panel Mount, Amber; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Amber; Mounting Hole Dia:9.65Mm; Lens Shape:Dome; Current Rating:-; Product Range:6010M Series Rohs Compliant: Yes |Vcc/visual Communications Company 6010M3

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6010M3.