Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2150QA3

CML 2150QA3 PMI RND .31" Neon 125V Tab AMB Part of the VCC Family of Products
$ 4.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2150QA3.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-6.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

1050QC Series Amber 125 V Non-Relampable LED Neon Indicator Light
LED Uni-Color Amber 2-Pin
CML 1050QA3 PMI RND .5" Neon 125V Tab AMB Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2150QA3 provided by its distributors.

CML 2150QA3 PMI RND .31" Neon 125V Tab AMB Part of the VCC Family of Products
INDICATOR PANEL MOUNT NEON MNT-SZ 0.31" PUSH-ON SPEEDNUT AMBER 105-125VAC
5/16" DIA MTG HOLE PLASTIC ROUND RAISED FLAT LENS NYLON HOUSING SS BEZEL
circular,With flat top spread Amber panel mount 33.27mm(Length)
Neon Panel Mount AMBER DIFFUSED 5/16 MOUNTING HOLE
Glo-Dot Miniature Neon Pilot Lights-Series 21
Non-Relampable Neon Indicator Lights
LAMP NEON INCAND AMBER PNL MNT
Lamp, Indicator, Neon, Amber, 125V; Supply Voltage:125V; Lamp Base Type:Solder Terminal; Illumination Color:Amber; Mounting Hole Dia:7.9Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:2150Qa Series; Colour:Amber Rohs Compliant: Yes |Vcc/visual Communications Company 2150QA3

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC