Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5100-824

Base Incand And Neon Lamps 1/4" Qc Term W/25K Ohm Resistor Glass Housing Ss Bezel

$ 9.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100-824.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page24 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-4.14%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.61.00.00
Introduction Date2016-12-09
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

LAMP SOCKETS THREADED T2 T3 1/4 BASE SOLDER 0.688" MOUNT 3 W 5100 SERIES
Lamp, Indicator, Incandescent, 20.65Mm; |Vcc/visual Communications Company 5100-823

Descriptions

Descriptions of VCC 5100-824 provided by its distributors.

BASE INCAND AND NEON LAMPS 1/4" QC TERM W/25K OHM RESISTOR GLASS HOUSING SS BEZEL
Lamp, Indicator, Incandescent, 20.65Mm; Lamp Base Type:Solder Terminal; Mounting Hole Dia:17Mm; Current Rating:-; Supply Voltage:250V; Lens Shape:-; Product Range:-; Bulb Size:20.65Mm; Power Rating:3W Rohs Compliant: No |Vcc/visual Communications Company 5100-824
LAMP HOLDER, INCANDESCENT/NEON, QC; Lamp Base Type: Miniature Bayonet; Mounting Hole Dia: 17.5mm; Current Rating: -; Supply Voltage: 250V; Lens Shape: Round; Product Range: 5100 Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Lamp Holder; For Use With: VCC Incandescent & Neon Panel Mount Indicators; Lamp Socket Size: T-2, T-3 1/4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100-824.