Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5100-823

Lamp, Indicator, Incandescent, 20.65Mm; |Vcc/visual Communications Company 5100-823
$ 9.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100-823.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page24 years ago

Newark

element14

Electro Sonic

Inventory History

3 month trend:
-16.94%

Related Parts

BASE INCAND AND NEON LAMPS 1/4" QC TERM W/25K OHM RESISTOR GLASS HOUSING SS BEZEL
LAMP SOCKETS THREADED T2 T3 1/4 BASE SOLDER 0.688" MOUNT 3 W 5100 SERIES

Descriptions

Descriptions of VCC 5100-823 provided by its distributors.

Lamp, Indicator, Incandescent, 20.65Mm; |Vcc/visual Communications Company 5100-823
SOCKET, MINIATURE RELAMPABLE INDICATOR, SCREW TERM., NO RES., 120 V, 0.17 A,
5100 Series Ø17.5 mm Screw Type Terminal Relampable Indicator Light
CML 5100-823 PMI RND .688" Incandescent 125V Screw Type Terminal Part of the VCC Family of Products
Optoelectronics LED Accessories
Hardware Lamp Socket SCREW LUG TERMINAL
Screw Type Terminals, No Resistor
LAMP, INDICATOR, INCAND, 20.65MM
INDICATOR LIGHT SCREW TYPE TERM
LAMP, INDICATOR, INCAND, 20.65MM; Bulb S; LAMP, INDICATOR, INCAND, 20.65MM; Bulb Size:20.65mm; Lamp Base Type:Solder Terminal; Supply Voltage:250V; Power Rating:3W; Leaded Process Compatible:No; Mounting Hole Dia:17mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC