Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2620QK1

CML 2620QK1 PMI RND .81" Neon 125V Tab Red Part of the VCC Family of Products
$ 4.944
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2620QK1.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
Datasheet1 page24 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-30.06%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light
CML 2110A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products
INDICATOR, PNL MNT, NEON, MNT-SZ 1",RED,110-125V, SOLDER, BUILT-IN RESISTOR,25000 HRS

Descriptions

Descriptions of VCC 2620QK1 provided by its distributors.

CML 2620QK1 PMI RND .81" Neon 125V Tab Red Part of the VCC Family of Products
Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
PANEL MOUNT INDICATOR RED NEON 0.87" 125 VAC QUICK CONNECT 2620Q SERIES
circular,with dome spread red panel mount 13.97mm(Length)
2620QK SERIES NON-RELAMPABLE NEON INDICATOR LIGHT 105-125VAC
DIA MTG HOLE PLASTIC ROUND LENS NYLON HOUSING AND BEZEL
Neon Panel Mount RED DIFFUSED 7/8 MOUNTING HOLE
Non-Relampable Neon Indicator Lights
NEON PNL IND RED QUICK CONNECT
Led Panel Indicator; Supply Voltage:125Vac; Lamp Base Type:Quick Connect; Illumination Color:Red; Mounting Hole Dia:-; Lens Shape:Dome; Current Rating:-; Product Range:2620Qk Series; Colour:Red; Forward Voltage:125V; Led Color:Red Rohs Compliant: Yes |Vcc/visual Communications Company 2620QK1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2620QK1.