Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191QL7-24V

Indicator Panel Mount Led Mnt-sz 0.31" Push-on Speednut Yellow 24V Quick Connect
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QL7-24V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+5.19%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator Light 24V LED Lamp Yellow Polycarbonate Square Lens Polished Stainless Steel
5350 Series Yellow Ø2 mm 0.5 mcd 1.9 V Right Angle LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb 2 mm Yellow Yellow Diffused Round Angl 90deg
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, 5mm
Single Color LED, Yellow, Diffused, 3mm

Descriptions

Descriptions of VCC 2191QL7-24V provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.31" PUSH-ON SPEEDNUT YELLOW 24V QUICK CONNECT
LED Panel Mount Indicator Uni-Color Yellow 2-Pin Bag
DIA MTG HOLE PLASTIC ROUND RAISED FLAT LENS NYLON HOUSING SS BEZEL SOLID STATE
LED Panel Mount YELLOW DIFFUSED 5/16 MOUNTING HOLE
24V circular,With flat top spread yellow push-in,panel mount 5mm*5mm*5mm
Non-Relampable LED Solid-State Indicator Lights
Panel Mount Indicator, Led, 7.87Mm, Yellow, 24V; Led Color:Yellow; Operating Voltage:24V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Yellow Rohs Compliant: Yes |Vcc/visual Communications Company 2191QL7-24V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191QL7-24V.
  • 2191QL724V