Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1050QA3

CML 1050QA3 PMI RND .5" Neon 125V Tab AMB Part of the VCC Family of Products
$ 4.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1050QA3.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-18.01%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Neon Lamp Panel Mount Indicator Uni-Color Amber 2-Pin Bag
CML 1030D3 PMI RND .5" Neon 125V Wire AMB Part of the VCC Family of Products
CML 2110A3 PMI RND .31" Neon 125V Wire AMB Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1050QA3 provided by its distributors.

CML 1050QA3 PMI RND .5" Neon 125V Tab AMB Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5 IN. 115 VAC QC TABS ORANGE 1050A SERIES
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL
circular,with dome spread Amber panel mount 23.11mm(Length)
Neon Panel Mount AMBER DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon Indicator Lights
INDICATOR NEON AMBER PANEL MNT
Lamp, Indicator, Neon, Amber, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Illumination Color:Amber; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1050Qa Series; Colour:Amber Rohs Compliant: Yes |Vcc/visual Communications Company 1050QA3

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050QA3.