Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2150A1

CML 2150A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products
$ 3.729
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2150A1.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Farnell

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
-33.20%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
CML 2110A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products
CML 1050C1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2150A1 provided by its distributors.

CML 2150A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products
5/16" DIA MTG HOLE PLASTIC ROUND RAISED FLAT TRANSPARENT LENS NYLON HOUSING SS BEZEL
Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
VCC Red Indicator LED, Terminal Block Lamp Holder
2150A Series Non-Relampable Neon-Incandescent Red Indicator Light
PANEL MOUNT INDICATOR 0.3 IN. NEON WIRE LEADS RED 115 VAC 2150A SERIES
Indicator Light 105-125V AC Neon Lamp Red Polycarbonate Round Lens Stainless Steel 0.310 in. Dia Hole
Neon Panel Mount RED DIFFUSED 5/16 MOUNTING HOLE
NEON PNL IND RED CLEAR WIRE LDS
Lamp, Indicator, Neon, Red, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:7.9Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:2150A Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 2150A1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2150A1.