Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1050C1

CML 1050C1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products

$ 4.189
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1050C1.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-24.81%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

CML 1030D1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light

Descriptions

Descriptions of VCC 1050C1 provided by its distributors.

CML 1050C1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050C Series 12.7 mm 125 V Non-Relampable Neon-Incandescent Light Indicator
PANEL MOUNT INDICATOR NEON HIGH HAT 0.5 IN. LEAD WIRES RED 1050A SERIES
circular,With flat top spread red panel mount 23.114mm(Length)
1/2" DIA MTG HOLE NYLON ROUND FLAT LENS NYLON HOUSING SS BEZEL
Neon Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
CML 1050C1 Indicator Light 105-125V AC Neon Lamp Red Nylon Round Lens Polished Stainless Steel 0.500 in. Dia Hole
ACCESS NEON INDICATOR LIGHTS RED 105-125VAC
PMI RND .5" Neon 125V Wire Red
Lamp, Indicator, Neon, Red, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:1050C Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 1050C1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050C1.