Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 120PSB-

CML 120PSB- LMP T-2 INC Telephone Slide Base Part of the VCC Family of Products
$ 1.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 120PSB-.

Electro Sonic

Datasheet3 pages8 years ago
Datasheet1 page20 years ago

Master Electronics

Future Electronics

X-ON

Agility

Inventory History

3 month trend:
-1.09%

Related Parts

CML 120MB LMP T-2 INC Mini Bayonet Base 120V Part of the VCC Family of Products
CML 6S6DC/120V LMP S-6 INC Double Contact Bayonet 120V Part of the VCC Family of Products
Lamp, Incandescent; |Vcc/visual Communications Company 8-A237
Incandescent Lamp 120V Candelabra Screw; |Vcc/visual Communications Company 6S6/120V

Descriptions

Descriptions of VCC 120PSB- provided by its distributors.

CML 120PSB- LMP T-2 INC Telephone Slide Base Part of the VCC Family of Products
LAMP, INCANDESCENT, T2, TELEPHONE SLIDE, 120V, 25MA, 1200MSCP, 5000 HRS
Lamp Miniature; 120V; T-2; Slide Base Base; 5000 hr.
VCC Incandescent Indicator Lamp, 120V, 25mA, 7mm Dia, T2
Incandescent Base Slide 120V .025A
LAMP, INCANDESCENT, T-2 SLIDE BASE, VOLTS (V): 120, AMP +/- 10%: 0.02, MSCP NOM.: 0.36, AVG LIFE: 5000
LAMP INCAND T-2 TELE SLIDE 120V
BASE FOR 2802-2803-3062 SOCKETS

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120PSB