Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 120MB

CML 120MB LMP T-2 INC Mini Bayonet Base 120V Part of the VCC Family of Products
$ 1.113

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 120MB.

Future Electronics

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Farnell

X-ON

Mouser

Inventory History

3 month trend:
-6.23%

Related Parts

CML 120PSB- LMP T-2 INC Telephone Slide Base Part of the VCC Family of Products
CML 6S6DC/120V LMP S-6 INC Double Contact Bayonet 120V Part of the VCC Family of Products
Incandescent Lamp 120V Candelabra Screw; |Vcc/visual Communications Company 6S6/120V

Descriptions

Descriptions of VCC 120MB provided by its distributors.

CML 120MB LMP T-2 INC Mini Bayonet Base 120V Part of the VCC Family of Products
LAMP, INCANDESCENT, T-2 MINIATURE BAYONET, 120 V, 0.025 A, 1200 MSCP, 5000 HRS
T-2 Miniature Bayonet Base Clear Incandescent Lamp CC-7A 5000 Hours
Incandescent Base Bayonet 120V .025A
circular,With flat top transparent MINI
LAMP INCAND T-2 MINI BAYO 120V
T-2 INCND MINI BAYONET BASE LAMP
Lamp, Incandescent, Mini Bayonet/Ba9S, 120V; Supply Voltage:120V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-2; Mscp:1200; Average Bulb Life:5000H; Product Range:-; Current Rating:25Ma; Lead Style:Bayonet; Length:30.23Mm Rohs Compliant: Yes |Vcc/visual Communications Company 120MB

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC