VCC 1051QC1

LED Uni-Color Red 2-Pin
$ 4.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1051QC1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

Farnell

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.03%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

CML 1051A1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
CML 1031D1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
1051C Series Red 250 V Non-Relampable Neon-Incandescent Light Indicator
CML 1031QD1 PMI RND .5" Neon 250V Tab Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1051QC1 provided by its distributors.

LED Uni-Color Red 2-Pin
PANEL MOUNT INDICATOR NEON 0.5" QC TABS 208 TO 250V RED 1051 SERIES
circular,With flat top spread red panel mount 23.11mm(Length)
1/2" DIA MTG HOLE PLASTIC ROUND FLAT LENS NYLON HOUSING SS BEZEL
Neon Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
NEON PNL IND RED QUICK CONNECT
Lamp, Indicator, Neon, Red, 250V; Supply Voltage:250V; Lamp Base Type:Quick Connect; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:1051Qc Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 1051QC1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051QC1.