VCC 1051A1

CML 1051A1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
$ 3.796
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1051A1.

Master Electronics

Datasheet1 page9 years ago

VCC

element14 APAC

Electro Sonic

Agility

Inventory History

3 month trend:
+21.44%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

CML 1031D1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
1051C Series Red 250 V Non-Relampable Neon-Incandescent Light Indicator
CML 1031QD1 PMI RND .5" Neon 250V Tab Red Part of the VCC Family of Products
LED Uni-Color Red 2-Pin

Descriptions

Descriptions of VCC 1051A1 provided by its distributors.

CML 1051A1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
PANEL MOUNT INDICATOR NEON 0.5" LEAD WIRES 208 TO 250V RED 1051 SERIES
circular,with dome spread red panel mount 23.114mm(Length)
1/2" DIA MTG HOLE NYLON ROUND DOMED LENS NYLON HOUSING SS BEZEL
Neon Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
1051A1, VCC - Visual Communications Company
Chicago Miniature neon indicator lights
Lamp, Indicator, Neon, Red, 250V; Supply Voltage:250V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1051A Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 1051A1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051A1.