VCC 1031QD1

CML 1031QD1 PMI RND .5" Neon 250V Tab Red Part of the VCC Family of Products
$ 4.094
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1031QD1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-12.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

CML 1051A1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
CML 1031D1 PMI RND .5" Neon 250V Wire Red Part of the VCC Family of Products
1051C Series Red 250 V Non-Relampable Neon-Incandescent Light Indicator
LED Uni-Color Red 2-Pin

Descriptions

Descriptions of VCC 1031QD1 provided by its distributors.

CML 1031QD1 PMI RND .5" Neon 250V Tab Red Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5" QC TABS 208 TO 250V RED 1031 SERIES
DIA MTG HOLE PLASTIC ROUND LOW PROFILE LENS NYLON HOUSING SS BEZEL
Neon Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
Lamp, Indicator, Neon, Red, 250V; Supply Voltage:250V; Lamp Base Type:Solder Terminal; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1031Qd Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 1031QD1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1031QD1.