Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2110A3

CML 2110A3 PMI RND .31" Neon 125V Wire AMB Part of the VCC Family of Products
$ 4.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2110A3.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

VCC

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
+40.23%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Neon Lamp Panel Mount Indicator Uni-Color Amber 2-Pin Bag
CML 1030D3 PMI RND .5" Neon 125V Wire AMB Part of the VCC Family of Products
1050QC Series Amber 125 V Non-Relampable LED Neon Indicator Light

Descriptions

Descriptions of VCC 2110A3 provided by its distributors.

CML 2110A3 PMI RND .31" Neon 125V Wire AMB Part of the VCC Family of Products
2 WIRE 5/16" DIA MTG HOLE PLASTIC ROUND TRANSPARENT LENS NYLON HOUSING AND BEZEL
circular,With flat top transparent Amber panel mount 37.592mm(Length)
PANEL MOUNT INDICATOR NEON 0.3 IN. LEAD WIRES 115 VAC ORANGE 2110A SERIES
2110A SERIES NON-RELAMPABLE NEON-INCANDESCENT INDICATOR LIGHTS 105-125VAC
Neon Panel Mount AMBER DIFFUSED 5/16 MOUNTING HOLE
Glo-Dot Miniature Neon Pilot Lights-Series 21
INDICATOR NEON AMBER PANEL MNT
NEON PNL IND AMBER CLEAR LEADS
Lamp, Indicator, Neon, Amber, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Amber; Mounting Hole Dia:7.9Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:2110A Series; Colour:Amber Rohs Compliant: Yes |Vcc/visual Communications Company 2110A3

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110A3.