Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1030D1

CML 1030D1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
$ 3.889
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1030D1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-3.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light
CML 2110A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1030D1 provided by its distributors.

CML 1030D1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1030D Series Red 125 V Non-Relampable Neon Incandescent Indicator Light
PANEL MOUNT INDICATOR NEON 22 AWG SEMI DOME LENS QC TABS RED 1030 SERIES
1/2" DIA MTG HOLE PLASTIC ROUND LOW PROFILE LENS NYLON HOUSING SS BEZEL
circular,With flat top spread red panel mount 28.702mm(Length)
Chicago Miniature neon lights LED HALOGEN
Neon Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
PMI RND .5" Neon 125V Wire Red
Lamp, Indicator, Neon, Red, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1030D Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 1030D1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1030D1.