Vishay ZMY36-GS08

Zener Diode, single, Two Terminal, 36V V(Z), 5%, do-213Ab |Vishay ZMY36-GS08
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY36-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-31.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.217
Stock
166,300
45,973
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
36 V
36 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZMY36 Series 1 W 36 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4753A Series 1 W 36 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.DFLZ36-7
DFLZ36 Series 1 W 1.2 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.PD3Z284C36-7
Diode Zener Single 36V 6% 500mW 2-Pin PowerDI 323 T/R

Descriptions

Descriptions of Vishay ZMY36-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,36V V(Z),5%,do-213Ab |Vishay ZMY36-GS08
ZENER DIODE Zener Diode, 36V V(Z), 5.55%, 1W, Silicon, Unidirectional
ZENER DIODE DO213AB MELF GLASS
±5% 500nA 36V 60Ω 1W Discrete DO-213AB SMD 5.2mm × 2.6mm × 2.6mm
Zener Diodes 36 Volt 1 Watt 10%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY36GS08