Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4750A-GS08

ZENER DIODE Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4750A-GS08.

Newark

Datasheet4 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.60%

CAD Models

Download Vishay ZM4750A-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.217
Stock
203,437
179,203
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
35 Ω
35 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2004-07-30
LTD Date2004-10-31

Related Parts

ZM4750A Series 1 W 30 V 5 % Tolerance Zener Diode - MELF Glass Case
DIODE ZENER 33V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4752A-GS18
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF

Descriptions

Descriptions of Vishay ZM4750A-GS08 provided by its distributors.

ZENER DIODE Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM47 Series 27 V 1 W Surface Mount Voltage Regulator Diode - DO-213AB
Zener Diode Single 27V 5% 35Ohm 1000mW Automotive 2-Pin MELF T/R
DIODE, ZENER, VR 27V, PKG DO-41, TJ +150DEGC, PD 1W, IR 9.5MA
Zener Diode; Zener Voltage Nom:27V; Power Dissipation:1W; Diode Case Style:Melf; No. Of Pins:2Pins; Operating Temperature Max:-; Diode Mounting:Surface Mount; Product Range:-; Qualification:- Rohs Compliant: Yes |Vishay ZM4750A-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4750AGS08