What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSR5R2500FEA

Res Metal Strip 4527 0.25 Ohm 1% 5W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R2500FEA.

IHS

Datasheet4 pages7 years ago

Newark

Factory Futures

Farnell

Future Electronics

Inventory History

3 month trend:
-10.76%

CAD Models

Download Vishay WSR5R2500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 4527 0.25 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.24ohm, 0.6928V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 270M Ohm 1% 2W 75Ppm/ C Smd Rohs Compliant: Yes
Res Wirewound 4527 0.249 Ohm 1% 2W ±90ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSR5R2500FEA provided by its distributors.

Res Metal Strip 4527 0.25 Ohm 1% 5W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 5W, 0.25ohm, 1.118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
WSR Series 4527 0.25 Ohm ±1% 5 W ±75 ppm/°C Power Metal Strip® Resistor
SMD Wirewound/Current Sensing Resistors 5watts .25ohms 1%
RESISTOR, METAL STRIP, 0.25 OHM 1%; Resistance:0.25ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:1.11V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:1.11V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR5R2500FEA.