Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR5R0100FEA

Res Metal Strip 4527 0.01 Ohm 1% 5W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R0100FEA.

Upverter

Datasheet4 pages5 years ago

Newark

Arrow Electronics

Farnell

Mouser

Inventory History

3 month trend:
-10.33%

CAD Models

Download Vishay WSR5R0100FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 4527 0.01 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive Bulk

Descriptions

Descriptions of Vishay WSR5R0100FEA provided by its distributors.

Res Metal Strip 4527 0.01 Ohm 1% 5W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Current Sense Resistors - SMD; VISHAY; WSR5R0100FEA; 10 mOhm; 4527; 75 ppm/°C; 1 %
SMD Power Metal Strip/Current Sensing Resistors .01 Ohm 5W 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 5W 10mOhm 卤75ppm/C
WSR Series 5 W 0.01 Ohms 1 % 75 ppm Low Value Power Metal Strip Resistor
Curr Sense Res Smd, 0R01, 5W; |Vishay WSR5R0100FEA.
RESISTOR, METAL STRIP, 0.01 OHM 1%; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.22V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.22V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR5R0100FEA.