Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR3R0300FEA

Res Metal Strip 4527 0.03 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R0300FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+16.12%

CAD Models

Download Vishay WSR3R0300FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Chip Resistor, 30mΩ ±1%, 2W, ±75ppm/°C, 4527, SMD, 11.56mm × 6.98mm × 2.54mm
Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR3R0300FEA provided by its distributors.

Res Metal Strip 4527 0.03 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
3W ±75ppm/℃ ±1% 30mΩ 4527 Chip Resistor - Surface Mount ROHS
SMD Power Metal Strip/Current Sensing Resistors 3watt .03ohms 1%
RESISTOR, WIREWOUND, 0.03 OHM, 3W, 1%, FULL REEL
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 30mOhm 卤75ppm/C
WSR Series 4527 3 W 0.03 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor
RES 0.03 OHM 1% 3W 4527 / 30 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
RESISTOR, METAL, 0.03OHM, 3W, 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; No. of Pins:2; Series:WSR; Voltage Rating VDC:0.3V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR3R0300FEA.