What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLT59312L000FEA

Smd Current Sense Resistors, Aec-Q200 Wslt5931 Series, 0.002 Ohm, 5 W, - 1%
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT59312L000FEA.

IHS

Datasheet4 pages4 years ago

Newark

TME

Alternate Parts

Price @ 1000
$ 2.305
$ 1.425
Stock
0
4,366
Authorized Distributors
4
4
Resistance
2 mΩ
2 mΩ
Case/Package
5931
5931
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 3921 0.002 Ohm 1% 3W ±75ppm/C Bare Metal Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLT59312L000FEA provided by its distributors.

Smd Current Sense Resistors, Aec-Q200 Wslt5931 Series, 0.002 Ohm, 5 W, - 1%
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Res Metal Strip 5931 0.002 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
CURRENT SENSE RES, 0R002, 1%, 5 W, 5931; Resistance: 0.002ohm; Product Range: WSLT5931 Series; Resistor Case Style: 5931 [1577 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric