Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP20105L000FEA

Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010

$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP20105L000FEA.

IHS

Datasheet4 pages3 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-46.96%

CAD Models

Download Vishay WSLP20105L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.641
Stock
342,537
1,117
Authorized Distributors
6
2
Resistance
5 mΩ
5 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Chip Resistor 5mΩ ±1% 500mW ±110ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Strip, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Chip Resistor, 5mΩ ±1%, 1W, ±100ppm/°C, 2010, SMD, 5mm × 2.5mm × 470μm
PanasonicERJMB1SF5M0U
Res Metal Plate 1020 0.005 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
Res Metal Plate 2010 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP20105L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Chip Resistor 5mΩ ±1% 2W ±110ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Res High Power Metal Strip 2010 0.005 Ohm 1% 2W ±110ppm/°C Molded T/R
Avnet Japan
RES 0.005 OHM 1% 2W 2010 / 5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP20105L000FEA.