What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLP08056L000FEA18

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP08056L000FEA18.

IHS

Datasheet4 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.57%

CAD Models

Download Vishay WSLP08056L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KOA SpeerTLR2ATTD6L00F
Res Metal Plate 0805 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PMR Series 0805 0.006 Ohm 0.5 W ±1% ±150 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-6LWFR006V
Res Thick Film 0805 0.006 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ-6LWJR006V
Res Thick Film 0805 0.006 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
Res Metal Plate 0805 0.006 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP08056L000FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805
Surface Mount Resistor Fixed Single (SMD)
WSLP0805 0.006 Ohms 1% Power Metal Strip Resistor, High Power
CURRENT SENSE, RESISTOR, WSLP0805-18.0061%EAE3
RES, 0R006, 1%, 0805, METAL STRIP; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0.006ohm; Product Range: WSLP0805 Series; Voltage Rating: -; Resistor Element Material: Metal Strip; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 110ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP08056L000FEA18.