What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM PMR10EZPFU6L00

PMR Series 0805 0.006 Ohm 0.5 W ±1% ±150 ppm/°C SMT Thick Film Chip Resistor
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR10EZPFU6L00.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-17.60%

CAD Models

Download ROHM PMR10EZPFU6L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-6LWFR006V
Res Thick Film 0805 0.006 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Metal Plate 0805 0.006 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
KOA SpeerTLR2ATTD6L00F
Res Metal Plate 0805 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-6LWJR006V
Res Thick Film 0805 0.006 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of ROHM PMR10EZPFU6L00 provided by its distributors.

PMR Series 0805 0.006 Ohm 0.5 W ±1% ±150 ppm/°C SMT Thick Film Chip Resistor
Res Metal Plate 0805 0.006 Ohm 1% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
RES ULTRA-LOW RESISTANCE 0805 0.006 OHM 1/2W 1% SMD
Fixed Resistor, 0.5W, 0.000000006ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR PMR 0.079Lx0.047W 2.00mmx1.20mm 0.5W 1/2W 6mOhm ±150ppm/C
6mΩ ±1% 500mW ±150ppm/℃ 0805 SMD mount 2mm*1.2mm*470μm
CURRENT SENSE RES, 0R006, 1%, 500 MW; Resistance: 0.006ohm; Product Range: PMR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR10EZPFU6L00.