Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP08055L000FEA18

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805, CHIP
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP08055L000FEA18.

Upverter

Datasheet4 pages3 years ago

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
+60.66%

CAD Models

Download Vishay WSLP08055L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KOA SpeerTLR2ATTD5L00F
Res Metal Plate 0805 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Foil 0805 0.005 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-6LWFR005V
500mW Thick Film Resistors 0ppm/℃~+300ppm/℃ ±1% 5mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Metal Plate 0805 0.005 Ohm 1% 0.5W(1/2W) ±150ppm/C Pad SMD T/R Automotive
PanasonicERJ-6LWJR005V
Res Thick Film 0805 0.005 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
Res Metal Plate 0805 0.005 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP08055L000FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805, CHIP
Res Metal Strip 0805 5m Ohm 1% 1/4W ±110ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Metal Strip 0805 0.005 Ohm 1% 1W ±110ppm/C Pad SMD T/R
CURRENT SENSE, RESISTOR, WSLP0805-18.0051%EAE3
WSLP Series 0805 1 W 5 mOhm ±1 % ±110 ppm/°C SMT Power Metal Strip Resistor
5mΩ ±1% 1W ±110ppm/℃ 0805 SMD mount 2.03mm*1.27mm*580μm
RES, 0R005, 1%, 0805, METAL STRIP; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0.005ohm; Product Range: WSLP0805 Series; Voltage Rating: -; Resistor Element Material: Metal Strip; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 110ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP08055L000FEA18.