What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL40261L000FEA

Res Metal Strip 4026 0.001 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 1.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL40261L000FEA.

IHS

Datasheet5 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
-36.42%

CAD Models

Download Vishay WSL40261L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.009
$ 0.954
Stock
141,133
203,321
Authorized Distributors
6
6
Resistance
1 mΩ
1 mΩ
Case/Package
4026
4026
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4026 0.001 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL40261L000FEA provided by its distributors.

Res Metal Strip 4026 0.001 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
Res Metal Strip 4026 1mOhm 1% 3W 75ppm/C Molded SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL40261L000FEA.