What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL36375L000FEK

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36375L000FEK.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
-77.30%

Alternate Parts

Price @ 1000
$ 0.92
$ 0.839
$ 0.839
Stock
19,368
143,371
143,371
Authorized Distributors
5
6
6
Resistance
5 mΩ
5 mΩ
5 mΩ
Case/Package
3637
3637
3637
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSL36375L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
CURRENT SENSE, RESISTOR, WSL-3637.0051%EKE3
SMD Power Metal Strip/Current Sensing Resistors 3watts 0.005ohms 1%
Nonstandard 3637 WSL 0.360Lx0.370W 9.14mmx9.40mm 3W 5mOhms ±50ppm/C
1% ¡À50ppm/¡æ 5m¦¸ 3W 3637 9.14mm*9.4mm*890¦Ìm
RESISTOR, CURRENT SENSE, 0.005 OHM, 3 W,± 1%; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Bare Metal; Filter Terminals:SMD; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-3637-5L000FEK