What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL36375L000FEB

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36375L000FEB.

IHS

Datasheet5 pages3 years ago

element14 APAC

TME

Farnell

Mouser

Inventory History

3 month trend:
+18.04%

CAD Models

Download Vishay WSL36375L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.839
$ 0.839
Stock
43,289
143,392
143,392
Authorized Distributors
6
6
6
Resistance
5 mΩ
5 mΩ
5 mΩ
Case/Package
3637
3637
3637
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-10-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSL36375L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
SMD Power Metal Strip/Current Sensing Resistors 3watts .005ohms 1%
CURRENT SENSE, RESISTOR, WSL-3637.0051%EBE3
1% ¡À50ppm/¡æ 5m¦¸ 3W 3637 9.14mm*9.4mm*890¦Ìm
RESISTOR, METAL STRIP, 0.005 OHM 1%; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:0.12V dc; Series:WSL; Temperature Coefficient:± 110ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:3637; No. of Pins:2; SVHC:No SVHC; Case Style:3637; External Length / Height:0.635mm; Temperature Coeff. +:110ppm/°C; Temperature Coeff. -:110ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.12V; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric