What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL27262L000FEB

Res Metal Strip 2726 0.002 Ohm 1% 3W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL27262L000FEB.

IHS

Datasheet5 pages5 years ago

TME

Future Electronics

Factory Futures

Inventory History

3 month trend:
-22.15%

CAD Models

Download Vishay WSL27262L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.195
$ 1.009
Stock
116,086
90,432
Authorized Distributors
6
6
Resistance
2 mΩ
2 mΩ
Case/Package
2726
2726
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Pwr Metal Strip 0.002 Ohm 5W 1% Smd Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSL27262L000FEB provided by its distributors.

Res Metal Strip 2726 0.002 Ohm 1% 3W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2726
WSL2726 Series 2 mOhm ±1% 3 W ±75 ppm/°C SMT Power Metal Strip® Resistor
CURRENT SENSE, RESISTOR, WSL-2726.0021%EB
Nonstandard 2726 WSL 0.272Lx0.260W 6.90mmx6.60mm 3W 2mOhms ±75ppm/C
2m¦¸ ¡À1% 3W ¡À75ppm/¡æ 2726 6.9mm*6.6mm*3.1mm
RES, 0R002, 3W, 2726, METAL STRIP; Resistance:2mohm; Product Range:WSL Series; Resistor Case / Package:2726 [6966 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.9mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL27262L000FEB.