What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R3300FBA

Res Metal Strip 2512 0.33 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R3300FBA.

IHS

Datasheet5 pages2 years ago

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSL2512R3300FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.985
$ 0.457
$ 0.457
Stock
150
31,622
31,622
Authorized Distributors
6
6
6
Resistance
330 mΩ
330 mΩ
330 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2512 0.3 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRQFR33U
Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R33L
Res Thick Film 2512 0.33 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1622824-1
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TRQFR30U
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R3300FBA provided by its distributors.

Res Metal Strip 2512 0.33 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.33ohms 1% BULK PACKAGE
CURRENT SENSE, RESISTOR, WSL-2512.331%B43
Current Sense Resistor; Power Rating:1W; Resistance:0.33ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: No

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric