What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R2000FTB

Res Metal Strip 2512 200m Ohm 1% 1W ±75ppm/°C SMD T/R
$ 1.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R2000FTB.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-71.43%

CAD Models

Download Vishay WSL2512R2000FTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
$ 0.936
$ 0.936
Stock
6,273
22,185
22,185
Authorized Distributors
5
6
6
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2512 0.2 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupPT2512FK-070R22L
Res Thick Film 2512 0.22 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R2L
1W Thick Film Resistors ±1% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 0.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTER200F
Res Thick Film 2512 0.2 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R2000FTB provided by its distributors.

Res Metal Strip 2512 200m Ohm 1% 1W ±75ppm/°C SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.2ohms 1%
200m¦¸ ¡À1% 1W ¡À75ppm/¡æ 2512 SMD mount 6.35mm*3.18mm*890¦Ìm
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 200mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSL-2512.21%R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric